+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXR-07

Decade box: resistance; 1÷10MΩ; Number of ranges: 7; 0.11mA


Manufacturer: MCP

Manufacturer part number:
BXR-07
TME Symbol:
BXR-07

Specification

Manufacturer
MCP
Type of decade box
resistance
Range of values
1...10MΩ
Number of ranges
7
Measurement accuracy
±1%
Maximum current
0.11mA
Dimensions
240x90x170mm
Gross weight710.32 g

WATCH VIDEO

See other products in this category: Decades MCP,
*
BXR-07
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 160.60 USDGross price for quantities from 1 pcs - 160.60 USD