+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BY203-20STR

Diode: switching; THT; 2kV; 0.25A; Ifsm: 20A; SOD57; Ufmax: 2.4V


Manufacturer: VISHAY

Manufacturer part number:
BY203-20STR
TME Symbol:
BY203-20STR

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
THT
Max. off-state voltage
2kV
Load current
0.25A
Semiconductor structure
single diode
Max. forward impulse current
20A
Case
SOD57
Max. forward voltage
2.4V
Leakage current
2µA
Reverse recovery time
300ns
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.32 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BY203-20STR
0 in TME stock
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.