+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BY228TAP

Diode: rectifying; THT; 1.5kV; 3A; Ifsm: 50A; SOD64; Ammo Pack; 20us


Manufacturer: VISHAY

Manufacturer part number:
BY228TAP
TME Symbol:
BY228TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.5kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
50A
Case
SOD64
Kind of package
Ammo Pack
Reverse recovery time
20µs
Gross weight0.872 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BY228TAP
3224 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs