+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BY269TR

Diode: rectifying; THT; 1.6kV; 0.8A; Ifsm: 20A; SOD57; 10 inch reel

Manufacturer: VISHAY

Manufacturer part number:
BY269TR
TME Symbol:
BY269TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
0.8A
Semiconductor structure
single diode
Max. forward impulse current
20A
Case
SOD57
Kind of package
10 inch reel
Max. forward voltage
1.25V
Leakage current
15µA
Reverse recovery time
400ns
Manufacturer standard package
5000pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: THT universal diodes VISHAY,
*
BY269TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.34 USDGross price for quantities from 10000 pcs - 0.34 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.