+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BY448TAP

Diode: rectifying; THT; 1.5kV; 2A; Ifsm: 30A; SOD57; Ammo Pack; 20us


Manufacturer: VISHAY

Manufacturer part number:
BY448TAP
TME Symbol:
BY448TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.5kV
Load current
2A
Semiconductor structure
single diode
Max. forward impulse current
30A
Case
SOD57
Kind of package
Ammo Pack
Max. forward voltage
1.6V
Leakage current
140µA
Reverse recovery time
20µs
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.384 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BY448TAP
6294 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.42 USDGross price for quantities from 2500 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
Net price for quantities from 10000 pcs - 0.40 USDGross price for quantities from 10000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 000 pcs