+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYG10M-E3/TR3

Diode: rectifying; SMD; 1kV; 1.5A; 4us; DO214AC,SMA; Ufmax: 1.15V


Manufacturer: VISHAY

Manufacturer part number:
BYG10M-E3/TR3
TME Symbol:
BYG10M-E3/TR3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1.5A
Reverse recovery time
4µs
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1.15V
Max. forward impulse current
30A
Leakage current
10µA
Kind of package
13 inch reel
Manufacturer standard package
7500pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
BYG10M-E3/TR3
0 in TME stock
Net price for quantities from 7500 pcs - 0.09 USDGross price for quantities from 7500 pcs - 0.09 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.