+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYG21K-E3/TR

Diode: rectifying; SMD; 800V; 1.5A; 120ns; DO214AC,SMA; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
BYG21K-E3/TR
TME Symbol:
BYG21K-E3/TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
1.5A
Reverse recovery time
120ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1.6V
Max. forward impulse current
30A
Leakage current
1µA
Gross weight0.099 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
BYG21K-E3/TR
0 in TME stock
Net price for quantities from 1800 pcs - 0.21 USDGross price for quantities from 1800 pcs - 0.21 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.