+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYQ28E-200-E3/45

Diode: rectifying; THT; 200V; 5Ax2; Ifsm: 55A; TO220AB; Ufmax: 1.25V

NEW

Manufacturer: VISHAY

Manufacturer part number:
BYQ28E-200-E3/45
TME Symbol:
BYQ28E-200-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
55A
Case
TO220AB
Max. forward voltage
1.25V
Reverse recovery time
25ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.8 g
See other products in this category: THT universal diodes VISHAY,
*
BYQ28E-200-E3/45
0 in TME stock
Net price for quantities from 2000 pcs - 0.84 USDGross price for quantities from 2000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.