+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYQ42E-200Q

Diode: rectifying; THT; 200V; 15Ax2; Ifsm: 150A; SOT78,TO220AB; tube


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYQ42E-200Q
TME Symbol:
BYQ42E-200Q

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
150A
Case
SOT78, TO220AB
Kind of package
tube
Max. forward voltage
0.78V
Max. load current
30A
Heatsink thickness
1.25...1.4mm
Reverse recovery time
25ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes WeEn Semiconductors,
*
BYQ42E-200Q
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order