+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYS10-25-E3/TR

Diode: Schottky rectifying; DO214AC,SMA; SMD; 25V; 1.5A


Manufacturer: VISHAY

Manufacturer part number:
BYS10-25-E3/TR
TME Symbol:
BYS10-25-E3/TR

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
25V
Load current
1.5A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Leakage current
0.5mA
Max. forward impulse current
40A
Gross weight0.097 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
BYS10-25-E3/TR
0 in TME stock
Net price for quantities from 1800 pcs - 0.11 USDGross price for quantities from 1800 pcs - 0.11 USD
Net price for quantities from 3600 pcs - 0.10 USDGross price for quantities from 3600 pcs - 0.10 USD
Net price for quantities from 5400 pcs - 0.09 USDGross price for quantities from 5400 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.