+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYS10-45-E3/TR3

Diode: Schottky rectifying; SMA; SMD; 45V; 1.5A; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
BYS10-45-E3/TR3
TME Symbol:
BYS10-45-E3/TR3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
45V
Load current
1.5A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
40A
Kind of package
13 inch reel
Manufacturer standard package
7500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
BYS10-45-E3/TR3
0 in TME stock
Net price for quantities from 7500 pcs - 0.09 USDGross price for quantities from 7500 pcs - 0.09 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.