+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYS11-90-E3/TR3

Diode: Schottky rectifying; DO214AC,SMA; SMD; 90V; 1.5A


Manufacturer: VISHAY

Manufacturer part number:
BYS11-90-E3/TR3
TME Symbol:
BYS11-90-E3/TR3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
90V
Load current
1.5A
Semiconductor structure
single diode
Max. forward voltage
0.75V
Leakage current
0.1mA
Max. forward impulse current
40A
Gross weight0.095 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
BYS11-90-E3/TR3
0 in TME stock
Net price for quantities from 7500 pcs - 0.11 USDGross price for quantities from 7500 pcs - 0.11 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.