+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYV32-200G

Diode: switching; THT; 200V; 16A; Ifsm: 100A; TO220AB; tube; Ir: 600uA


Manufacturer: ONSEMI

Manufacturer part number:
BYV32-200G
TME Symbol:
BYV32-200G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
THT
Max. off-state voltage
200V
Load current
16A
Semiconductor structure
common cathode, double
Max. forward impulse current
100A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.15V
Leakage current
0.6mA
Reverse recovery time
35ns
Gross weight1.99 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
BYV32-200G
50 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 3 pcs - 1.66 USDGross price for quantities from 3 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs