+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYW74TAP

Diode: rectifying; THT; 400V; 3A; Ifsm: 100A; SOD64; Ammo Pack; 200ns


Manufacturer: VISHAY

Manufacturer part number:
BYW74TAP
TME Symbol:
BYW74TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
100A
Case
SOD64
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Leakage current
0.15mA
Reverse recovery time
200ns
Features of semiconductor devices
  • avalanche breakdown effect
  • fast switching
  • glass passivated
Gross weight1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYW74TAP
0 in TME stock
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.