+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYX86TAP

Diode: rectifying; THT; 1kV; 2A; Ifsm: 50A; SOD57; Ammo Pack; Ir: 25uA


Manufacturer: VISHAY

Manufacturer part number:
BYX86TAP
TME Symbol:
BYX86TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
2A
Semiconductor structure
single diode
Max. forward impulse current
50A
Case
SOD57
Kind of package
Ammo Pack
Max. forward voltage
1V
Leakage current
25µA
Reverse recovery time
4µs
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: THT universal diodes VISHAY,
*
BYX86TAP
0 in TME stock
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.