+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZ-1

Module protecting; 250VAC; 250VDC; IP20; for DIN rail mounting

Manufacturer: F&F

Manufacturer part number:
BZ-1
TME Symbol:
BZ-1

Specification

Manufacturer
F&F
Type of installation accessories
module protecting
Rated voltage
250V AC/250V DC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Lamp colour
red
Manufacturer series
BZ
Indication
LED
Number of diodes
1
Gross weight52.88 g
Certificates
EAN code5908312592211
See other products in this category: Installation accessories F&F,
See other products from this series.:
*
BZ-1
0 in TME stock
Net price for quantities from 1 pcs - 15.62 USDGross price for quantities from 1 pcs - 15.62 USD
Net price for quantities from 5 pcs - 14.65 USDGross price for quantities from 5 pcs - 14.65 USD
Net price for quantities from 10 pcs - 13.67 USDGross price for quantities from 10 pcs - 13.67 USD
No. of pieces (Multiplicity: 1)