+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZ-2

Module protecting; 250VAC; 250VDC; IP20; for DIN rail mounting

Manufacturer: F&F

Manufacturer part number:
BZ-2
TME Symbol:
BZ-2

Specification

Manufacturer
F&F
Type of installation accessories
module protecting
Rated voltage
250V AC/250V DC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Lamp colour
red
Manufacturer series
BZ
Indication
LED
Number of diodes
2
Gross weight60.7 g
Certificates
EAN code5908312596240
See other products in this category: Installation accessories F&F,
See other products from this series.:
*
BZ-2
0 in TME stock
Net price for quantities from 1 pcs - 19.18 USDGross price for quantities from 1 pcs - 19.18 USD
Net price for quantities from 5 pcs - 17.98 USDGross price for quantities from 5 pcs - 17.98 USD
Net price for quantities from 10 pcs - 16.78 USDGross price for quantities from 10 pcs - 16.78 USD
No. of pieces (Multiplicity: 1)