+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT1540MQ

Sound transducer: piezo signaller; without built-in generator

Manufacturer: -

Manufacturer part number:
PT1540MQ
TME Symbol:
BZ-25SMD

Specification

Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
4kHz
Diameter
17mm
Height
5mm
Operating voltage
15V
Capacitance
5nF
Gross weight1.813 g

WATCH VIDEO

*
PT1540MQ
25 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 20 pcs - 0.94 USDGross price for quantities from 20 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)