+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZ-3

Module protecting; 250VAC; 250VDC; IP20; for DIN rail mounting

Manufacturer: F&F

Manufacturer part number:
BZ-3
TME Symbol:
BZ-3

Specification

Manufacturer
F&F
Type of installation accessories
module protecting
Rated voltage
250V AC/250V DC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Lamp colour
red
Manufacturer series
BZ
Indication
LED
Number of diodes
3
Gross weight66.45 g
Certificates
EAN code5908312596257
See other products in this category: Installation accessories F&F,
See other products from this series.:
*
BZ-3
13 in TME stock
Net price for quantities from 1 pcs - 23.22 USDGross price for quantities from 1 pcs - 23.22 USD
Net price for quantities from 5 pcs - 21.77 USDGross price for quantities from 5 pcs - 21.77 USD
Net price for quantities from 10 pcs - 20.32 USDGross price for quantities from 10 pcs - 20.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.