+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZ-RMX

Microswitch SNAP ACTION; 15A/480VAC; 15A/250VDC; with lever

Manufacturer: HONEYWELL

Manufacturer part number:
BZ-RMX
TME Symbol:
BZ-RMX

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 480V AC
DC contacts rating @R
15A / 250V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
(OFF)-ON, (ON)-OFF
Number of positions
2
Manufacturer series
BZ
Stable positions number
1
IP rating
IP40
Leads
screw
Body dimensions
49.3x17.5x24.1mm
Mechanical durability
20000000 cycles
Operating temperature
-55...85°C
Electrical life
100000 cycles
Min. insulation resistance
100GΩ
Gross weight27.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
BZ-RMX
0 in TME stock
Net price for quantities from 200 pcs - 52.29 USDGross price for quantities from 200 pcs - 52.29 USD
No. of pieces (Multiplicity: 100)