+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZF-3K

Voltage monitoring relay; 11pin socket; BZF; SPDT; 250VAC/8A

Manufacturer: MIKROBEST

Manufacturer part number:
BZF-3K
TME Symbol:
BZF-3K

Specification

Manufacturer
MIKROBEST
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, undervoltage
Mounting
11pin socket
Manufacturer series
BZF
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-15...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Kind of output 2
SPDT
Voltage between phases (for three phase system)
3 x 400V AC
Output 2 electrical parameters
250V AC / 8A
Power supply
  • from tested wiring system
Schematic diagram
Gross weight68.5 g
Certificates
See other products in this category: Monitoring Relays MIKROBEST,
See other products from this series.:
*
BZF-3K
2 in TME stock
Net price for quantities from 1 pcs - 26.04 USDGross price for quantities from 1 pcs - 26.04 USD
Net price for quantities from 5 pcs - 24.18 USDGross price for quantities from 5 pcs - 24.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.