+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZLI5

Contact block; RONDEX-JUWEL,RONTRON-R-JUWEL; Illumin: yes; IP00

Manufacturer: SCHLEGEL

Manufacturer part number:
BZLI5
TME Symbol:
BZLI5

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
Application - series/manufacturer
RONDEX-JUWEL, RONTRON-R-JUWEL
Illumination
yes
IP rating
IP00
Contacts configuration
NO
AC contacts rating @R
1.5A / 250V AC
DC contacts rating @R
2A / 24V DC
Key stroke
3mm
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Gross weight8.19 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
BZLI5
23 in TME stock
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 5 pcs - 6.20 USDGross price for quantities from 5 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs