+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZOIK

Contact block; IP20; Contacts: NC + NO; 3mm; -30÷70°C

Manufacturer: SCHLEGEL

Manufacturer part number:
BZOIK
TME Symbol:
BZOIK

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NC + NO
Key stroke
3mm
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Gross weight16.8 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
BZOIK
0 in TME stock
Net price for quantities from 1 pcs - 12.76 USDGross price for quantities from 1 pcs - 12.76 USD
Net price for quantities from 3 pcs - 12.12 USDGross price for quantities from 3 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)