+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZV55C10/TR

Diode: Zener; 10V; SMD; DO213AA; 200nA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BZV55C10/TR
TME Symbol:
BZV55C10/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
10V
Mounting
SMD
Tolerance
±6%
Max. forward voltage
1.1V
Case
DO213AA
Leakage current
0.2µA
Kind of package
reel, tape
Gross weight0.04 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
BZV55C10/TR
0 in TME stock
Net price for quantities from 200 pcs - 4.09 USDGross price for quantities from 200 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.