+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-120B

Diode: TVS; 133V; 23A; bidirectional; R6; 5kW; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-120B
TME Symbol:
BZW50-120B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
120V
Breakdown voltage
133V
Max. forward impulse current
23A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
5kW
Kind of package
Ammo Pack
Gross weight2.192 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics
*
BZW50-120B
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 100 pcs