+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-12B

Diode: TVS; 13.3V; 227A; bidirectional; R6; 5kW; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-12B
TME Symbol:
BZW50-12B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
12V
Breakdown voltage
13.3V
Max. forward impulse current
227A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
5kW
Kind of package
Ammo Pack
Gross weight2.05 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics
*
BZW50-12B
Product withdrawn from the offer
Use the specification table below to search for similar products