+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-180

Diode: TVS; 5kW; 200V; 16A; unidirectional; R6; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-180
TME Symbol:
BZW50-180

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
180V
Breakdown voltage
200V
Max. forward impulse current
16A
Semiconductor structure
unidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Kind of package
Ammo Pack
Gross weight2.178 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
BZW50-180
554 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 2 pcs - 3.09 USDGross price for quantities from 2 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 20 pcs - 2.14 USDGross price for quantities from 20 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 300 pcs - 1.55 USDGross price for quantities from 300 pcs - 1.55 USD
Packaging method by the manufacturer:Cardboard = 100 pcs