+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-22

Diode: TVS; 5kW; 24.4V; 127A; unidirectional; R6; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-22
TME Symbol:
BZW50-22

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
22V
Breakdown voltage
24.4V
Max. forward impulse current
127A
Semiconductor structure
unidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics
*
BZW50-22
Product withdrawn from the offer
Use the specification table below to search for similar products