+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-1394-64/5

Cable; IEEE1394 4pin plug,IEEE1394 6pin plug; 5m


Manufacturer: BQ CABLE

Manufacturer part number: -
TME Symbol:
C-1394-64/5

Specification

Manufacturer
BQ CABLE
Type of connection cable
FireWire
Cable length
5m
Cable/adapter structure
  • IEEE1394 4pin plug
  • IEEE1394 6pin plug
Gross weight119.1 g
See other products in this category: Computer cables and adapters BQ CABLE
*
C-1394-64/5
Product withdrawn from the offer
Use the specification table below to search for similar products