+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-15GW/1.8

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; 1.8m; 28AWG


Manufacturer: BQ CABLE

Manufacturer part number:
C-15GW/1.8
TME Symbol:
C-15GW/1.8

Specification

Manufacturer
BQ CABLE
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Cable length
1.8m
Cable external diameter
5mm
Core diameter
28AWG
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight142.5 g
See other products in this category: Monitor cables and adapters BQ CABLE,
*
C-15GW/1.8
141 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 5 pcs - 3.85 USDGross price for quantities from 5 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs