+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-15WWHD/1.8

Cable; D-Sub 15pin HD plug,both sides; shielded; 1.8m


Manufacturer: BQ CABLE

Manufacturer part number:
C-15WWHD/1.8
TME Symbol:
C-15WWHD/1.8

Specification

Manufacturer
BQ CABLE
Type of connection cable
VGA - VGA
Shield structure
shielded
Cable length
1.8m
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight137.58 g
Certificates
See other products in this category: Monitor cables and adapters BQ CABLE,
*
C-15WWHD/1.8
6 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs