+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-9GGNM/5

Cable; D-Sub 9pin socket,both sides; 5m; null-modem,snapped-in


Manufacturer: BQ CABLE

Manufacturer part number: -
TME Symbol:
C-9GGNM/5

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
5m
Version
null-modem, snapped-in
Connection cable features
interleave 1-nc,2-3,3-2,4-6,5-5,6-4,7-8,8-7,9-nc,S-S, GND-GND
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight173 g
See other products in this category: Computer cables and adapters BQ CABLE
*
C-9GGNM/5
Product withdrawn from the offer
Use the specification table below to search for similar products