+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-MP

Mounting plate; steel; W: 54mm; L: 110mm; Plating: zinc; PICCOLO

Manufacturer: FIBOX

Manufacturer part number:
C-MP
TME Symbol:
C-MP

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
54mm
Length
0.11m
Plating material
zinc
Related items
ABSC65, ABSC85, PCC65, PCC85
Application - series/manufacturer
PICCOLO
Gross weight120 g
Certificates
EAN code6418074033581

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
C-MP
0 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 8 pcs - 3.87 USDGross price for quantities from 8 pcs - 3.87 USD
Net price for quantities from 24 pcs - 3.43 USDGross price for quantities from 24 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)