+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of optoelectronics accessories | LED holder | |
Holder variant | one-piece | |
Colour | black | |
Application | LEDs | |
Flammability rating | UL94V-2 | |
Length | 8.4mm | |
Body material | polyamide | |
Flange height | 0.8mm | |
Size | 2x5mm |