+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.FLJ-HKP

Transition: adapter; 50Ω; straight; -40÷90°C; Plating: gold-plated


Manufacturer: HIROSE

Manufacturer part number:
C.FLJ-HKP
TME Symbol:
C.FLJ-HKP

Specification

Manufacturer
HIROSE
Type of transition
adapter
Wave impedance
50Ω
Spatial orientation
straight
Operating temperature
-40...90°C
Contact plating
gold-plated
Insulator material
PTFE
Contact material
phosphor bronze
Body material
phosphor bronze, stainless steel
Max. frequency
30GHz
Plating material
gold
Gross weight2 g
Certificates
See other products in this category: Micro connectors HIROSE,
*
C.FLJ-HKP
0 in TME stock
Net price for quantities from 20 pcs - 78.95 USDGross price for quantities from 20 pcs - 78.95 USD
Net price for quantities from 50 pcs - 77.13 USDGross price for quantities from 50 pcs - 77.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.