+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C0100-32NTRN00R

Socket: integrated circuits; PLCC32; SMT; phosphor bronze; tinned


Manufacturer: HSM

Manufacturer part number:
C0100-32NTRN00R
TME Symbol:
C0100-32NTRN00R

Specification

Manufacturer
HSM
Type of Socket
integrated circuits
Application
PLCC32
Electrical mounting
SMT
Contact material
phosphor bronze
Contact plating
tinned
Max. operating current
1A
Max. contact resistance:
30mΩ
Soldering temperature
260°C / 10 s
Gross weight1.672 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PLCC sockets HSM,
*
C0100-32NTRN00R
5104 in TME stock
Net price for quantities from 2 pcs - 1.40 USDGross price for quantities from 2 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.80 USD
Net price for quantities from 1200 pcs - 0.72 USDGross price for quantities from 1200 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcsReel = 500 pcs