+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C05

Converter: DC/DC; 1W; Uin: 11.5÷16VDC; Uout: 0÷500VDC; Iout: 2mA; THT

Manufacturer: XP POWER

Manufacturer part number:
C05
TME Symbol:
C05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
11.5...16V DC
Output voltage
0...500V DC
Output current
2mA
Mounting
THT
Manufacturer series
C
Body dimensions
35.6x28.2x12.7mm
Operating temperature
-10...60°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight30.55 g
Certificates
See other products in this category: DC/DC Converters XP POWER
*
C05
Product withdrawn from the offer
Use the specification table below to search for similar products