+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C052K102K2X5CA

Capacitor: ceramic; MLCC; 1nF; 200V; ±10%; THT; 5.08mm; bag


Manufacturer: KEMET

Manufacturer part number:
C052K102K2X5CA
TME Symbol:
C052K102K2X5CA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1nF
Operating voltage
200V
Tolerance
±10%
Mounting
THT
Terminal pitch
5.08mm
Kind of package
bag
Operating temperature
-55...125°C
Alias
C052K102K2X5CA7301
Gross weight0.346 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
C052K102K2X5CA
0 in TME stock
Net price for quantities from 2000 pcs - 0.51 USDGross price for quantities from 2000 pcs - 0.51 USD
Net price for quantities from 10000 pcs - 0.45 USDGross price for quantities from 10000 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs