+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

C08G2

Fuse: fuse; 8x31mm; ceramic,industrial; 2A; 400VAC

Manufacturer: BUSSMANN

Manufacturer part number:
C08G2
TME Symbol:
C08G2

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
8x31mm
Kind of fuse
ceramic, industrial
Current rating
2A
Rated voltage
400V AC
Gross weight4.2 g
Certificates
See other products in this category: Fuses 8x31mm BUSSMANN
*
C08G2
Product withdrawn from the offer
Use the specification table below to search for similar products