+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

C1-15

Charger: for rechargeable batteries; Ni-MH; Size: R03,R6; 12VDC

Manufacturer: SCI

Manufacturer part number: -
TME Symbol:
C1-15

Specification

Manufacturer
SCI
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Ni-MH
Max. charging current
900mA
Cell size
R6, R03
Number of rechargeable batteries
2 x R6, 2 x R03
Charging current R6/AA
900mA
Tester operating mode
charging
Version
consumer
Tester features
  • 1A fuse
  • switch for changing the type of charged battery
  • switch for plug diameter change
Supply voltage
  • 12V DC
Gross weight67.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Chargers SCI
*
C1-15
Product withdrawn from the offer
Use the specification table below to search for similar products