+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C103TM080D

Thermal magnetic trip unit; Inom: 80A; 690VAC; IP40; -25÷70°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C103TM080D
TME Symbol:
C103TM080D

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
thermal magnetic trip unit
Current rating
80A
Rated voltage
690V AC
IP rating
IP40
Operating temperature
-25...70°C
Protected poles description
3
Temperature range
56...80A
Gross weight413 g
Certificates
EAN code3606481994875
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C103TM080D
0 in TME stock
Net price for quantities from 1 pcs - 92.75 USDGross price for quantities from 1 pcs - 92.75 USD
Net price for quantities from 3 pcs - 86.22 USDGross price for quantities from 3 pcs - 86.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.