+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10F4D

Power breaker; Poles: 4; screw type; Inom: 100A; IP40; -25÷70°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10F4D
TME Symbol:
C10F4D

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Number of poles
4
Mounting
screw type
Current rating
100A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
36kA
Manufacturer series
NSX
Breaker features
without trip unit
Max. operating voltage
750V DC
Gross weight2.043 kg
Certificates
EAN code3606481994813
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C10F4D
0 in TME stock
Net price for quantities from 1 pcs - 308.97 USDGross price for quantities from 1 pcs - 308.97 USD
Net price for quantities from 5 pcs - 287.86 USDGross price for quantities from 5 pcs - 287.86 USD
Net price for quantities from 10 pcs - 268.67 USDGross price for quantities from 10 pcs - 268.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.