+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10G4

Fuse: fuse; ceramic,cylindrical,industrial; 4A; 500VAC; gG


Manufacturer: BUSSMANN

Manufacturer part number:
C10G4
TME Symbol:
C10G4

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
4A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
10.3x38mm
Gross weight7.04 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
*
C10G4
124 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs