+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10M16

Fuse: fuse; ceramic,cylindrical,industrial; 16A; 500VAC; aM


Manufacturer: BUSSMANN

Manufacturer part number:
C10M16
TME Symbol:
C10M16

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
16A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
10.3x38mm
Breaking capacity
120kA / 500V AC
Gross weight7.23 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag BUSSMANN,
*
C10M16
28 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.79 USDGross price for quantities from 5 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs