+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C11252_STRADA-C2

LED lens; rectangular; plexiglass PMMA; 92÷136°; H: 6.9mm

Manufacturer: LEDIL

Manufacturer part number:
C11252_STRADA-C2
TME Symbol:
C11252

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Manufacturer series
STRADA
Application - series/manufacturer
Double Dome (GM2BB), LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LED SHARP, LUXEON A, LUXEON R, LUXEON Rebel, LUXEON Rebel ES, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NVSxx19A, NVSxx19B, NVSxx19C, XB-D, XP-E, XP-G2, XP-G, XT-E, Z5
Viewing angle
92...136°
Mounting
glue, screw
Height
6.9mm
Body dimensions
20x16mm
Gross weight0.001 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C11252_STRADA-C2
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 144 pcs - 1.50 USDGross price for quantities from 144 pcs - 1.50 USD
Net price for quantities from 432 pcs - 1.42 USDGross price for quantities from 432 pcs - 1.42 USD
Net price for quantities from 720 pcs - 1.32 USDGross price for quantities from 720 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)