+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C11607_ANNA-50-3-M

LED lens; round; plexiglass PMMA; transparent; 19÷27°; H: 10.7mm

Manufacturer: LEDIL

Manufacturer part number:
C11607_ANNA-50-3-M
TME Symbol:
C11607

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
ANNA
Application - series/manufacturer
Double Dome (GM2BB), LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LED SHARP, LUXEON A, LUXEON Rebel, LUXEON Rebel ES, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NF2x757A, NVSxx19A, XB-D, XP-E, XP-G, Z5
Viewing angle
19...27°
Mounting
glue
Height
10.7mm
Diameter
50mm
Gross weight0.008 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C11607_ANNA-50-3-M
0 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 32 pcs - 2.40 USDGross price for quantities from 32 pcs - 2.40 USD
Net price for quantities from 96 pcs - 2.26 USDGross price for quantities from 96 pcs - 2.26 USD
Net price for quantities from 160 pcs - 2.11 USDGross price for quantities from 160 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.