+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C11B3TM080B

Power breaker; Inom: 80A; IP40; -25÷70°C; Short circuit cap: 25kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C11B3TM080B
TME Symbol:
C11B3TM080B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
80A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
25kA
Max. operating voltage
690V AC
Range of overcurrent release settings
56...80A
Kind of protection
thermomagnetic
Protected poles description
3d
Gross weight1.3 kg
Certificates
EAN code3606481990327
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C11B3TM080B
0 in TME stock
Net price for quantities from 1 pcs - 243.71 USDGross price for quantities from 1 pcs - 243.71 USD
Net price for quantities from 3 pcs - 226.55 USDGross price for quantities from 3 pcs - 226.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.