+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C11F3TM100B

Power breaker; Inom: 100A; IP40; -25÷70°C; Short circuit cap: 36kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C11F3TM100B
TME Symbol:
C11F3TM100B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
100A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
36kA
Max. operating voltage
690V AC
Range of overcurrent release settings
70...100A
Kind of protection
thermomagnetic
Protected poles description
3d
Gross weight1.149 kg
Certificates
EAN code3606481990938
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C11F3TM100B
0 in TME stock
Net price for quantities from 1 pcs - 251.43 USDGross price for quantities from 1 pcs - 251.43 USD
Net price for quantities from 3 pcs - 233.72 USDGross price for quantities from 3 pcs - 233.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.