+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C12GB-B100

Wire; MACHFLEX 375YY; 12G0.75mm2; unshielded; 300V,500V; 100m; Cu

Manufacturer: BELDEN

Manufacturer part number:
C12GB-B100
TME Symbol:
C12GB-B100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Manufacturer series
MACHFLEX 375YY
Cable structure
12G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Package contents
100m
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
0.75mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
grey
Cable external diameter
10.1mm
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
most of chemical compounds, most of oils, UV rays
Kind of package
reel
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Package contents - ft
328ft
Cable application
  • assembly line tools
  • control for machines
  • industrial applications
  • industrial tools
  • production line tools
Gross weight199.091 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BELDEN,
See other products from this series.:
*
C12GB-B100
188 in TME stock
Net price for quantities from 1 m - 2.29 USDGross price for quantities from 1 m - 2.29 USD
Amount (Multiplicity: 1)
Product available till the stock lasts