+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C13232_HB-2X2-WW

LED lens; square; transparent; 44÷69°; H: 8.5mm; Body dim: 50x50mm


Manufacturer: LEDIL

Manufacturer part number:
C13232_HB-2X2-WW
TME Symbol:
C13232

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
HIGHBAY
Application - series/manufacturer
H35C1 (LEMWA33), LED CREE, LED LG, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TOSHIBA, LUXEON Q, LUXEON Z ES, OSLON Square PC, OSLON SSL 80
Related items
LH351A(3535), LH351B, LH351Z, NVSxx19B, NVSxx19C, TL1L4, XP-G2, XP-G, XT-E, Z5M1, Z5M2
Viewing angle
44...69°
Mounting
glue, mounting hole without thread
Height
8.5mm
Body dimensions
50x50mm
Panel cutout diameter
3.4mm
Gross weight10.86 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C13232_HB-2X2-WW
102 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 28 pcs - 2.03 USDGross price for quantities from 28 pcs - 2.03 USD
Net price for quantities from 56 pcs - 1.79 USDGross price for quantities from 56 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 160 pcs